HARTING19300101420Schrumpfbalgenadapter
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 72.6 | |
| Han® |
Securely connect and protect the interconnecting parts of a cable wire using this hood 19300101420 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This product is 72.6 mm long, 58.5 mm tall and 58.5 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

