HARTING19300160548Schrumpfbalgenadapter
Hood 90° 16B Shell Size Powder Aluminum Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16B | |
| Connector Rectangular | |
| 90° | |
| Aluminum Die Cast | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 111.7 | |
| Han® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 19300160548 backshell from Harting is what you need. Its shell size arrangement has powder plating. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 111.5 mm long, 45 mm tall and 76 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

