HARTING19300161271Schrumpfbalgenadapter
Box Mounting Base 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 16B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Gray | |
| Box Mounting Base | |
| 138.4 | |
| Han® |
Need a way to interlock your cable assembly? Look no further use this hood 19300161271 backshell from Harting. Its shell size arrangement is plated in powder. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 57 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

