HARTING19300240427Schrumpfbalgenadapter
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 24B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 120 | |
| Han® |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 19300240427 backshell from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 120 mm long, 57 mm tall and 76 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

