PHOENIX CONTACT1932520Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 15mm Solder ST Thru-Hole 125A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 15 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 125 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 107.216 | |
| 105 | |
| 31 | |
| 39 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this pc terminal block 1932520 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 15 mm. 1932520 is housed in polyamide. This device has a maximum current rating of 125 A. This product is 105 mm long, 39 mm tall and 31 mm deep. It uses the solder termination method. Its wire is 2-20 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

