PHOENIX CONTACT1932601Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 15mm Solder ST Thru-Hole 125A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 15 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 125 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 82.8 | |
| 60 | |
| 31 | |
| 39 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1932601 PCB terminal block from Phoenix Contact. This is a 1-row connector. Its pitch is 15 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 125 A. 1932601 is housed in polyamide. This product is 60 mm long, 39 mm tall and 31 mm deep. Its wire is 2-20 AWG. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

