PHOENIX CONTACT1933325Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 16 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 16 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.804 | |
| 80 | |
| 2.8 | |
| 9.5 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's unshrouded 1933325 header connector helps protect your equipment from accidental shortages. This M connector has 16 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a male type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 80 mm long, 9.5 mm tall and 2.8 mm deep. 1933325 is housed in black polyamide.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

