PHOENIX CONTACT1933341Steckverbinder, Klemmenblöcke
Conn Terminal Block 4 POS 5mm Solder 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 5 | |
| 4 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.83 | |
| 9.5 | |
| 9.5 | |
| Green |
Never worry about wires becoming undone by implementing this 1933341 PCB terminal block developed by Phoenix Contact. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This device has a maximum current rating of 16 A. This product is 9.5 mm long. Its wire is 12-30 AWG. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

