PHOENIX CONTACT1934861Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Screw | |
| Straight/Right Angle | |
| 12 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.9 | |
| 10 | |
| 15 | |
| 11.4 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1934861 PCB terminal block from Phoenix Contact is a must-have! It has a right angle/straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1934861 is housed in polyamide. It uses the solder termination method. This product is 10 mm long, 11.4 mm tall and 15 mm deep. Its wire is 14-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

