10-25% Rabatt
PHOENIX CONTACT1934968Steckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 12 | |
| 5 | |
| 1 | |
| 12 | |
| Screw | |
| Straight/Right Angle | |
| 12 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 13.375 | |
| 60 | |
| 15 | |
| 11.4 | |
| Green | |
| Cable Mount |
This 1934968 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 12 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a female type gender. It has a right angle/straight body orientation. 1934968 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 60 mm long, 11.4 mm tall and 15 mm deep. Its wire is 14-26 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

