PHOENIX CONTACT1935161Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.995 | |
| 10 | |
| 9 | |
| 11.4 | |
| Green | |
| Through Hole |
This 1935161 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 16 A. 1935161 is housed in polyamide. Its wire is 14-26 AWG. This product is 10 mm long, 11.4 mm tall and 9 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

