PHOENIX CONTACT1935213Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 7 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 5 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.546 | |
| 35 | |
| 9 | |
| 11.4 | |
| Green | |
| Through Hole |
Phoenix Contact's 1935213 PCB terminal block will ensure strong connections between circuits. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5 mm. 1935213 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 35 mm long, 11.4 mm tall and 9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

