PHOENIX CONTACT1935336Steckverbinder, Klemmenblöcke

Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 17.5A Cardboard

Joining multiple circuits is easy with this 1935336 PCB terminal block from Phoenix Contact. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. 1935336 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 20 mm long, 9 mm tall and 11.4 mm deep.

650 Stück: morgen versandbereit

    Total0,91 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2403+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 650 Stück
      • Price: 0,9076 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.