PHOENIX CONTACT1935352Steckverbinder, Klemmenblöcke
Conn Terminal Block 6 POS 5mm Solder RA Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.8 | |
| 30 | |
| 11.4 | |
| 9 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this 1935352 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 16 A. 1935352 is housed in polyamide. It uses the solder termination method. This product is 30 mm long, 9 mm tall and 11.4 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

