PHOENIX CONTACT1935378Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 8 POS 5mm Solder RA Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| 8 | |
| 40 | |
| 11.4 | |
| 9 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1935378 PCB terminal block. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 16 A. 1935378 is housed in polyamide. It uses the solder termination method. This product is 40 mm long, 9 mm tall and 11.4 mm deep. Its wire is 14-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

