PHOENIX CONTACT1935792Steckverbinder, Klemmenblöcke
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 32A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 32 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.59 | |
| 9 | |
| 13.5 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this 1935792 PCB terminal block from Phoenix Contact is a must-have! It has a straight body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. 1935792 is housed in polyamide. This device has a maximum current rating of 32 A. Its wire is 10-20 AWG. It uses the solder termination method. This product is 20 mm long, 13.5 mm tall and 9 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

