PHOENIX CONTACT1936115Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.779 | |
| 66.78 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
This shrouded 1936115 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 12 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. 1936115 is housed in green polybutylene terephthalate. This product is 66.78 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

