HARTING19400030410Schrumpfbalgenadapter
Hood 180° 3A Shell Size Chromate Zinc Die Cast Screw Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Zinc Die Cast | |
| Chromate | |
| Screw Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 36.7 | |
| Han® |
Need a way to interlock your cable assembly? Look no further use this hood 19400030410 backshell from Harting. Its shell size arrangement has chromate plating. This product is 32.4 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

