PHOENIX CONTACT1940101Steckverbinder, Klemmenblöcke
Conn Spring Cage F 3 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.419 | |
| 20.8 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
This spring cage 1940101 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 8 A. 1940101 is housed in polyamide. This product is 20.8 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

