PHOENIX CONTACT1943331Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16 | |
| 320V | |
| 5 | |
| 1.7 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 3.785 | |
| 27.4 | |
| 19 | |
| 10.2 | |
| Through Hole |
Phoenix Contact's wire to board 1943331 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This F connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 27.4 mm long, 10.2 mm tall and 19 mm deep. It uses the solder termination method. 1943331 is housed in green polyamide.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

