HARTING19440031443Schrumpfbalgenadapter
Hood 180° 3A Shell Size Stainless Steel Single Lock Han-INOX®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Stainless Steel | |
| Single Lock | |
| -40 | |
| 125 | |
| Hood | |
| Han-INOX® |
Make a strong joint with this hood 19440031443 backshell from Harting, it will protect and keep the connection strong. This product is 60 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

