PHOENIX CONTACT1944848Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1944848 header connector helps protect your equipment from accidental shortages. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 45.82 mm long, 6.8 mm tall and 12 mm deep. 1944848 is housed in green polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 2,5151 €
    1. 50+2,5151 €
    2. 100+2,0661 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.