PHOENIX CONTACT1945151Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 250V | |
| 1000000 | |
| 1.8 | |
| -40 | |
| 100 | |
| 10 | |
| Cardboard | |
| 0.866 | |
| 28 | |
| 2.8 | |
| 9.2 | |
| 3.8 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 1945151 header connector from Phoenix Contact on your PCB today! This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1945151 is housed in black polyamide. This product is 28 mm long, 9.2 mm tall and 2.8 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

