PHOENIX CONTACT1945504Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| Solder | |
| 2.5 | |
| 4 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.417 | |
| 31.9 | |
| 10.1 | |
| 8.1 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1945504 header connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with gold. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 4 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

