Vishay194D105X9020A2BKondensator, Tantal, fest
Cap Tant Solid 1uF 20V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 20VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2.54 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 2.54 | |
| 1.27 | |
| 1.27 |
This 194D105X9020A2B solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 20 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 2.54 mm long, 1.27 mm tall and 1.27 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

