Vishay194D336X9015H7TKondensator, Tantal, fest
Cap Tant Solid 33uF 15V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 15VDC | |
| 5.3 | |
| Polar | |
| 6 | |
| No | |
| No | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| 3.81 | |
| 2.79 |
This 194D336X9015H7T solid tantalum capacitor from Vishay offers higher stability than aluminum capacitors. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.3 μA. It has a tolerance of 10%. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

