PHOENIX CONTACT1952092Steckverbinder, Klemmenblöcke
Conn Spring Cage F 9 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 9 | |
| 3.5 | |
| 1 | |
| 9 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.23 | |
| 22.9 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Phoenix Contact's spring cage 1952092 PCB terminal block will ensure strong connections between circuits. This F connector has 9 contacts that are plated with tin. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. 1952092 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 7.8 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

