PHOENIX CONTACT1952283Steckverbinder, Klemmenblöcke
Conn Spring Cage F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.215 | |
| 14.9 | |
| 20.8 | |
| 12.4 | |
| Green | |
| Cable Mount |
Keep your connections strong with this spring cage 1952283 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 4 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. 1952283 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 14.9 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

