PHOENIX CONTACT1952322Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.33 | |
| 28.75 | |
| 22.9 | |
| 7.75 | |
| Green | |
| Cable Mount |
This spring cage 1952322 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. 1952322 is housed in polyamide. Its wire is 16-24 AWG. This product is 28.7 mm long, 7.8 mm tall and 22.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

