PHOENIX CONTACT1952791Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.382 | |
| 12 | |
| 15.2 | |
| 13.3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1952791 header connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 12 mm long, 13.3 mm tall and 15.2 mm deep. 1952791 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

