PHOENIX CONTACT1953596Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 18 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 35.2 | |
| 13.3 | |
| 15.2 | |
| Through Hole |
This wire to board 1953596 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 18 contacts that are plated with tin. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. This device has a maximum current rating of 8 A/contact. It uses the solder termination method. 1953596 is housed in black liquid crystal polymer. This product is 35.2 mm long, 15.2 mm tall and 13.3 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

