PHOENIX CONTACT1953732Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.222 | |
| 15.5 | |
| 13.3 | |
| 15.2 | |
| Through Hole |
Mounting this wire to board 1953732 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 8 contacts that are plated with tin. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1953732 is housed in black liquid crystal polymer. This product is 15.5 mm long, 15.2 mm tall and 13.3 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

