50-75% Rabatt
PHOENIX CONTACT1954935Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.72 | |
| 23.12 | |
| 12 | |
| 8.57 | |
| 2.6 | |
| Through Hole |
Look no further than the shrouded 1954935 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1954935 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 22.12 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

