PHOENIX CONTACT1954993Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.18 | |
| 48.52 | |
| 12 | |
| 8.6 | |
| Through Hole |
Mount this shrouded 1954993 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 9 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1954993 is housed in black liquid crystal polymer. This product is 48.52 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

