PHOENIX CONTACT1955633Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 1.988 | |
| 20.32 | |
| 8.6 | |
| 12 | |
| 2.6 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1955633 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A/contact. 1955633 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

