Vishay195D106X9025Y2TKondensator, Tantal, fest
Cap Tant Solid 10uF 25V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| 2.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Y | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 2.65 X 1.75 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24(Max) | |
| 2.65 | |
| 1.75 |
Need a high capacitance value with a low footprint design? Look no further this 195D106X9025Y2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.5 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 7.24(Max) mm long, 1.75 mm tall and 2.65 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

