Vishay195D225X9020S2TKondensator, Tantal, fest
Cap Tant Solid 2.2uF 20V S CASE 10% (3.63 X 1.83 X 1.22mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 20VDC | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| S | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.63 X 1.83 X 1.22 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.63(Max) | |
| 1.83 | |
| 1.22 |
Looking for high capacitance with a low footprint design? This 195D225X9020S2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 20 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.63(Max) mm long, 1.22 mm tall and 1.83 mm deep. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

