Vishay195D476X0020R2TKondensator, Tantal, fest
Cap Tant Solid 47uF 20V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 20VDC | |
| 9.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
This 195D476X0020R2T solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9.4 μA. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

