HARTING19628100426Schrumpfbalgenadapter
Hood 180° 10B Shell Size Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Double Lock | |
| -40 | |
| 125 | |
| Hood | |
| 72.6 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 19628100426 backshell from Harting? This has a Connector D-Subminiature connector. This product is 72.6 mm long, 72 mm tall and 55.6 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

