PHOENIX CONTACT1967087Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.366 | |
| 36.4 | |
| Through Hole |
Use this shrouded 1967087 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 10 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

