PHOENIX CONTACT1969425Steckverbinder, Klemmenblöcke

Conn Terminal Block M 7 POS 10.16mm Screw RA Cable Mount 76A Cardboard

Connect test equipment together with other components by using this 1969425 PCB terminal block from Phoenix Contact. This F connector has 7 contacts that are plated with silver. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. 1969425 is housed in polyamide. This device has a maximum current rating of 76 A. It uses the screw termination method. Its wire is 6-18 AWG. This product is 74.16 mm long, 27.8 mm tall and 44.1 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 25,2522 €
    1. 50+25,2522 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.