PHOENIX CONTACT1969700Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board F 3 POS 10.16mm Solder ST Thru-Hole

Use this wire to board 1969700 connector from Phoenix Contact when board-to-board interconnects is required. This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 1000 V. Its pitch is 10.16 mm. It has a straight body orientation. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 31.28 mm long, 32.1 mm tall and 13.6 mm deep. 1969700 is housed in green polyamide.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 9,0522 €
    1. 50+9,0522 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.