PHOENIX CONTACT1984125Steckverbinder, Klemmenblöcke
Conn Terminal Block 13 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 13 | |
| 3.5 | |
| 1 | |
| 13 | |
| Screw | |
| Straight/Right Angle | |
| 8 | |
| 200V | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.7 | |
| 45.5 | |
| 14.6 | |
| 11.1 | |
| Green | |
| Cable Mount |
Get the best connections between your circuits with this 1984125 PCB terminal block from Phoenix Contact. It has a right angle/straight body orientation. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. 1984125 is housed in polyamide. Its wire is 16-26 AWG. This product is 45.5 mm long, 11.1 mm tall and 14.6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

