PHOENIX CONTACT1984390Steckverbinder, Klemmenblöcke

Conn Terminal Block F 10 POS 3.5mm Screw Cable Mount 8A Cardboard

Keep your connections strong with this 1984390 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. It has a female type gender. 1984390 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-26 AWG. This product is 35 mm long, 11.1 mm tall and 12.9 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 2,4965 €
    1. 100+2,4965 €
    2. 200+2,4262 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.