PHOENIX CONTACT1984950Steckverbinder, Klemmenblöcke
Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 13.5 | |
| 200V | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.827 | |
| 11 | |
| 7.3 | |
| 8.5 | |
| Black | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1984950 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. 1984950 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 11 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method. Its wire is 16-26 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

