PHOENIX CONTACT1984963Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| 8 | |
| 250V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.095 | |
| 8.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
This spring cage terminal block 1984963 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1984963 is housed in polyamide. This product is 8.5 mm long, 13.1 mm tall and 12 mm deep. Its wire is 16-20 AWG. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

