PHOENIX CONTACT1985001Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Solder | |
| 8 | |
| 250V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.919 | |
| 22.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
This spring cage terminal block 1985001 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2 A. 1985001 is housed in polyamide. It uses the solder termination method. Its wire is 16-20 AWG. This product is 22.5 mm long, 13.1 mm tall and 12 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

