PHOENIX CONTACT1985357Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 18 POS 3.5mm Solder ST Thru-Hole 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 18 | |
| 3.5 | |
| 1 | |
| 18 | |
| Solder | |
| Straight | |
| 8 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 8.662 | |
| 64.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Ideal for testing purposes this pc terminal block 1985357 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 8 A. 1985357 is housed in polyamide. Its wire is 16-24 AWG. It uses the solder termination method. This product is 64.5 mm long, 13.1 mm tall and 12 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

