25-50% Rabatt
PHOENIX CONTACT1985807Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 13.5 | |
| 200V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.28 | |
| 7.5 | |
| 7.3 | |
| 8.5 | |
| Black | |
| Through Hole |
This pc terminal block 1985807 PCB terminal block manufactured from Phoenix Contact will connect wires together. This is a 1-row connector. It has a maximum voltage rating of 200 V. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 13.5 A. 1985807 is housed in polyamide. Its wire is 16-26 AWG. This product is 7.5 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

