PHOENIX CONTACT1985959Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.695 | |
| 15.24 | |
| 9.5 | |
| 15 | |
| Black | |
| Through Hole |
Perfect for troubleshooting this 1985959 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. 1985959 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 15.24 mm long, 15 mm tall and 9.5 mm deep. It uses the solder termination method. Its wire is 14-24 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

